Diodes Inc. AH3366Q-P-B

MAGNETIC SWITCH UNIPOLAR 3SIP / Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH3366Q-P-B.

Newark

Datasheet15 pages9 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-04-28
LTD Date2024-10-30

Descriptions

Descriptions of Diodes Inc. AH3366Q-P-B provided by its distributors.

MAGNETIC SWITCH UNIPOLAR 3SIP / Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
High Voltage Medium Sensitivity Automotive Hall Effect Unipolar Switch, -40°C to 150°C
Diodes Inc SCT
Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SIP Bulk
Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SIP Bulk
Bulk Automotive AEC-Q100 Open Drain Hall Effect Digital Unipolar Switch 60mA 3V~28V -40C~150C TA 10mT Trip 8mT Release
Hall Unipolar Switch SIP-3 BULK 1K
Hall Effect Switch, Unipolar, Sip-3; Hall Effect Type:Unipolar; Operate Point Typ:100G; Release Point Typ:85G; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case Style:Sip; No. Of Pins:3 Pin; Product Range:-; Automotive Rohs Compliant: Yes |Diodes Inc. AH3366Q-P-B

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated