Diodes Inc. AH3363Q-SA-7

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH3363Q-SA-7.

ODG (Origin Data Global)

Datasheet15 pages9 years ago

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-65.71%

CAD Models

Download Diodes Inc. AH3363Q-SA-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-28
LTD Date2024-10-30

Descriptions

Descriptions of Diodes Inc. AH3363Q-SA-7 provided by its distributors.

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
High Voltage High Sensitivity Automotive Hall Effect Unipolar Switch, -40°C to 150°C
Diodes Inc SCT
Hall Effect Sensor, 2mT Min, 7.2mT Max, 0.4V, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R
Hall Unipolar Switch SOT23 T&R 3K
MAGNETIC SWITCH UNIPOLAR SOT23-3
DiodesZetex AH3363Q-SA-7 霍尔传感器
RS APAC
Hall Effect Switch, Unipolar, Sot-23-3; Hall Effect Type:Unipolar; Operate Point Typ:55G; Release Point Typ:35G; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case Style:Sot-23; No. Of Pins:3 Pin; Product Range:-; Automotive Rohs Compliant: Yes |Diodes Inc. AH3363Q-SA-7

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated