| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AH1806-P-A | 12,000 | 4K | 19h | ||||||||
| Newark | AH1806-P-A | 4,298 | 1 | |||||||||
| DigiKey | AH1806-P-ADICT-ND | 2,800 | 1 | Cut Tape | ||||||||
| Verical | AH1806-P-A | 12,000 | 4K | |||||||||
| TME | AH1806PA-DIO-0 | 4,000 | 4K | 9h |
Download datasheets and manufacturer documentation for Diodes Inc. AH1806-P-A.
Download Diodes Inc. AH1806-P-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. AH1806-P-A provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AH1806-P-A.