Diodes Inc. ABS210-13

60A 5uA@1kV 1.1V@2A 2A 1kV -55℃~+150℃@(Tj) SOPA-4 Bridge Rectifiers ROHS
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ABS210-13.

IHS

Datasheet5 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-83.45%

CAD Models

Download Diodes Inc. ABS210-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. ABS210-13 provided by its distributors.

60A 5uA@1kV 1.1V@2A 2A 1kV -55℃~+150℃@(Tj) SOPA-4 Bridge Rectifiers ROHS
2A SURFACE MOUNT GLASS PASSIVATED BRIDGE RECTIFIER, 1.1 V, RoHS
Diodes Inc SCT
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
BRIDGE RECT 1PHASE 1KV 2A 4SOPA / Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Rectifier Bridge Diode Single 1KV 2A 4-Pin SOP-A T/R
Bridge Rectifier ABS/SOPA-4 T&R 5K
BRIDGE RECT 1PHASE 1KV 2A 4-SOPA
Diode, Bridge Rect, 1-Ph, 2A, Smd; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):2A; Bridge Rectifier Case Style:Smd; Forward Voltage Vf Max:1.1V; No. Of Pins:4Pins; Operating Temperaturerohs Compliant: Yes |Diodes Inc. ABS210-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated