
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 31-74LVC2G00HK3-7CT-ND | 4,550 | 1 | Cut Tape | ||||||||
| TME | 74LVC2G00HK3-7 | 0 | 1 | 4h | ||||||||
| Avnet | 74LVC2G00HK3-7 | 0 | 5K | 8h | ||||||||
| Arrow Electronics | 74LVC2G00HK3-7 | 0 | 5K | |||||||||
| Mouser | 621-74LVC2G00HK3-7 | 5,026 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC2G00HK3-7.
Download Diodes Inc. 74LVC2G00HK3-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. 74LVC2G00HK3-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC2G00HK3-7.