Digitus DS-55526

Appliance type = KVM Extender / Signals = Audio / Signals = HDMI / Signals = RJ45 / Signals = USB / Colour = Black /...
$ 354.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DS-55526.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Digitus DS-55526 provided by its distributors.

Appliance type = KVM Extender / Signals = Audio / Signals = HDMI / Signals = RJ45 / Signals = USB / Colour = Black / Distance m = 150 / Dimensions L x W x H = 140 x 18 mm / Weight g = 249 / Width mm = 140 / Dimensions W x H x D = 140 x 18 x 65 mm / Resolution = 4096 x 2160

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional