Descriptions of Digitus DS-55519 provided by its distributors.
Appliance type = Video Extender / Signals = RJ45 / Signals = RS232 / Signals = IR / Connection A = HDMI / Connection A = IR / Connection A = RJ45 / Distance m = 70 / Connection B = HDMI / Dimensions L x W x H = 69 x 17 mm / Weight g = 130 / Width mm = 69 / Dimensions W x H x D = 69 x 17 x 79 mm / Resolution = 3840 x 2160