Digitus DN-97651

Height Units = 1 / Width mm = 483 / Cover Plate Colour = Black / Cover Plate Material = ABS / Depth mm = 47.8 / Cover...

Price and Stock

DistributorSKUMinPkg
Conrad1418842490
22h

Inventory History

3 month trend:
-13.62%

Descriptions

Descriptions of Digitus DN-97651 provided by its distributors.

Height Units = 1 / Width mm = 483 / Cover Plate Colour = Black / Cover Plate Material = ABS / Depth mm = 47.8 / Cover Plate Type = Blank Panel / Height mm = 44.3

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional