Digitus DN-3026

Input Connection = USB-A Plug / USB Standard = 3.0 / Output Ports = SFP Socket / RJ45 Ports = 1 / Network Speed Gbps...
$ 66.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DN-3026.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.36%

Descriptions

Descriptions of Digitus DN-3026 provided by its distributors.

Input Connection = USB-A Plug / USB Standard = 3.0 / Output Ports = SFP Socket / RJ45 Ports = 1 / Network Speed Gbps = 1 / Cable Length mm = 170 / Width mm = 71 / Depth mm = 45 / Height mm = 18

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN3026