Descriptions of Digitus DN-170110 provided by its distributors.
UPS Type = Line Interactive / Outputs = 7 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 360 / Backup Time min = 7 / Input Connection Type = IEC 60320 C14 / Output Connection Type = DE Type F (CEE 7/3) Socket / Output Connection Type = IEC 60320 C13 / Capacity Ah = 7 / UPS Interfaces = RJ45 / UPS Interfaces = USB / Mounting Type = Desktop / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 202 / Depth mm = 293 / Height mm = 93