Descriptions of Digitus DN-170076 provided by its distributors.
UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.2 / Backup Time min = 10 / Input Connection Type = IEC 60320 C14 / Output Connection Type = DE Type F (CEE 7/3) Socket / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Capacity Ah = 9 / UPS Interfaces = USB / UPS Interfaces = RS232 / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 158 / Depth mm = 380 / Height mm = 198