Digitus DN-170075

UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 900 /...
$ 128.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DN-170075.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+23.53%

Descriptions

Descriptions of Digitus DN-170075 provided by its distributors.

UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 900 / Input Connection Type = IEC 60320 C14 / Output Connection Type = DE Type F (CEE 7/3) Socket / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Capacity Ah = 18 / UPS Interfaces = RJ45 / UPS Interfaces = USB / UPS Interfaces = RS232 / Mounting Type = Desktop / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 158 / Depth mm = 380 / Height mm = 198

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN170075