Digitus DA-90421

Display Arm and Mount Fixing = Ceiling / Supported Displays = 1 / Load Per Display kg = 50 / Screen Size Min = 37"...
$ 55.62

Price and Stock

DistributorSKUMinPkg
TMEDA-9042101
17h

Descriptions

Descriptions of Digitus DA-90421 provided by its distributors.

Display Arm and Mount Fixing = Ceiling / Supported Displays = 1 / Load Per Display kg = 50 / Screen Size Min = 37" (93.9 cm) / Screen Size Max = 70" (177.8 cm) / VESA Mount Size = 200x200 / VESA Mount Size = 300x300 / VESA Mount Size = 400x200 / VESA Mount Size = 400x400 / VESA Mount Size = 600x400 / VESA Mount Alignment = Elevation / VESA Mount Alignment = Swivel / VESA Mount Alignment = Rotation / VESA Mount Alignment = Tilt / Colour = Black

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional