Digitus DA-90372

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 8 / Screen Size Min = 17" (43...
$ 117.8

Price and Stock

DistributorSKUMinPkg
TMEDA-9037201
15h

Descriptions

Descriptions of Digitus DA-90372 provided by its distributors.

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 8 / Screen Size Min = 17" (43 cm) / Screen Size Max = 32" (81.3 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Tilt / Arm Lenght Max mm = 262 / Arm Height Max mm = 930 / Colour = Black

Images

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional