Digitus DA-90369

Load Weight kg = 10 / Material = Aluminium / Width mm = 400 / Depth mm = 210 / Height mm = 63 / Weight g = 500 /...
$ 34.97

Price and Stock

DistributorSKUMinPkg
TMEDA-9036921
10h

Descriptions

Descriptions of Digitus DA-90369 provided by its distributors.

Load Weight kg = 10 / Material = Aluminium / Width mm = 400 / Depth mm = 210 / Height mm = 63 / Weight g = 500 / Series = DA / Colour = Silver

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional