Digitus DA-90357

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 30 / Screen Size Min = 19" (48...
$ 17.5

Price and Stock

DistributorSKUMinPkg
TMEDA-9035711
22h

Descriptions

Descriptions of Digitus DA-90357 provided by its distributors.

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 30 / Screen Size Min = 19" (48 cm) / Screen Size Max = 42" (106.6 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Size = 200x100 / VESA Mount Size = 200x200 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / Colour = Black

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional