Digitus DA-70241-1

Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 /...
$ 37.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DA-70241-1.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Digitus DA-70241-1 provided by its distributors.

Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 144 / Depth mm = 42 / Height mm = 14

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional