Descriptions of Digitus DA-70222 provided by its distributors.
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Power Source = Self-Powered / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 85 / Depth mm = 44 / Height mm = 14