Digitus AK-340303-020-S

Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design -...
$ 12.42
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEAK-340303-020-S191
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-340303-020-S.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-55.56%

Descriptions

Descriptions of Digitus AK-340303-020-S provided by its distributors.

Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = DisplayPort / Length m = 2 / Packaging = Polybag / Plating Material = Copper / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Images

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional