Descriptions of Digitus AK-330300-020-S provided by its distributors.
Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = DVI-D 18 + 1-Pin Male / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Picture Resolution = 1920 x 1080