Digitus AK-330150-100-S

Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = USB-C Plug / Connector Design - Side B...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AK-330150-100-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-330150-100-S.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Digitus AK-330150-100-S provided by its distributors.

Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = USB-C Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 10 / Jacket Colour = Black / Silver / Picture Resolution = 4096 x 2160

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional