Digitus AK-330107-020-S

Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI...
$ 2.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-330107-020-S.

TME

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-17.63%

Descriptions

Descriptions of Digitus AK-330107-020-S provided by its distributors.

Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 2 / Packaging = Polybag / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional