Digitus AK-330107-010-S

Digitus AK-330107-010-S HDMI Cable 1m 4K UHD ARC Gold Plated Connectors Black
$ 1.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-330107-010-S.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.85%

Descriptions

Descriptions of Digitus AK-330107-010-S provided by its distributors.

Digitus AK-330107-010-S HDMI Cable 1m 4K UHD ARC Gold Plated Connectors Black
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330107-010-S
Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 1 / Packaging = Polybag / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional