Digitus AK-330105-300-S

Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI...
$ 60.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-330105-300-S.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Digitus AK-330105-300-S provided by its distributors.

Conductor Material = Copper / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 30 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 1920 x 1080

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional