Digitron P200AHIS

MANOMETER, INTR SAFE, 0-2BAR, ABS; No. of Inputs: 1 ; RoHS Compliant: NA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitron P200AHIS.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Digitron P200AHIS provided by its distributors.

MANOMETER, INTR SAFE, 0-2BAR, ABS; No. of Inputs:1 ;RoHS Compliant: NA
MANOMETER, 0-2BAR, ABSOLUTE; Pressure Measuring Range: 0mbar to 2bar; Resolution (in H2O): -; Accuracy %: 0.15%; Response Time: -; Operating Temperature Min: -20°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR