Digitron K0454D

Thermocouple, General Purpose, K, 0 C, +500 C, Nickel Aluminium, Nickel Chromium, 125 Mm Rohs Compliant: Yes...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for K0454D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitron K0454D.

Newark

Datasheet1 page16 years ago

Farnell

Descriptions

Descriptions of Digitron K0454D provided by its distributors.

Thermocouple, General Purpose, K, 0 C, +500 C, Nickel Aluminium, Nickel Chromium, 125 Mm Rohs Compliant: Yes |Digitron K0454D
THERMOMETER, TYPE K, GEN PURPOSE
THERMOMETER, TYPE K, GEN PURPOSE; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +500°C; Sensor Body Material: Nickel Aluminium, Nickel Chromium; Lead Length: 125mm; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR