Digitron 4801J

Temperature Controller, J, T/c

Price and Stock

DistributorSKUMinPkg
Farnell4801J01
19h

Descriptions

Descriptions of Digitron 4801J provided by its distributors.

TEMPERATURE CONTROLLER, J, T/C
TEMPERATURE CONTROLLER, J, T/C; Thermocouple Type: J; Operating Temperature Max: 625°C; Operating Temperature Min: -50°C; Temperature Accuracy ±: -; Output Voltage Max: 250VAC; Output Voltage Min: 30V; Product Range: -; SVHC: No
TEMPERATURE CONTROLLER, J, T/C; Thermocouple Type:J; Operating Temperature Max:625°C; Operating Temperature Min:-50°C; Output Voltage Max:250VAC; Output Voltage Min:30V; SVHC:No SVHC (20-Jun-2011); Accuracy:± 0.5%; Ambient Conditions:0 deg C to +45 deg C; Contact Rating:5A @ 250Vac, 30V dc; Contact Rating:5A; External Depth:68.1mm; External Length / Height:48mm; External Width:96mm; Operating Voltage:115/230 V, ± 15%; Panel Cut-out Size:92 x 45mm; Scale Division:1°; Supply Voltage Max:220V

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR