Digitron 2082P

MANOMETER, 0-2BAR, DIFF; Pressure Measuring Range: 0mbar to 2bar; Resolution (in H2O): -; Accuracy %: 0.15%; Response...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2082P01
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitron 2082P.

Newark

Datasheet2 pages21 years ago

Descriptions

Descriptions of Digitron 2082P provided by its distributors.

MANOMETER, 0-2BAR, DIFF; Pressure Measuring Range: 0mbar to 2bar; Resolution (in H2O): -; Accuracy %: 0.15%; Response Time: 12min; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVHC
MANOMETER, 0-2BAR, DIFF; Pressure Measuring Range:0Bar to 2Bar; Accuracy %:0.2%; Operating Temperature Range:0°C to +50°C; SVHC:No SVHC (20-Jun-2011); Battery Lifetime:200h; Battery Size Code:AA; IP/NEMA Rating:IP67; Logging Intervals:1min to 24hrs; Memory Capacity:250; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Range:Selectable Scale

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR