Digitron 2046T

THERMOMETER, DIGITAL; Temperature Tester Type: Temperature/Humidity; SVHC: No SVHC
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2046T.01
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitron 2046T.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of Digitron 2046T provided by its distributors.

THERMOMETER, DIGITAL; Temperature Tester Type:Temperature/Humidity; SVHC:No SVHC
THERMOMETER, THERMISTOR; Temperature Measuring Range: -40°C to +120°C; External Height: 155mm; External Width: 67mm; External Depth: 40mm; Product Range: -; SVHC: No SVHC (12-Jan-2017); Accuracy: 0.2%; Battery Lifetime: 500h; Ba
THERMOMETER, THERMISTOR; Temperature Measuring Range:-40°C to +120°C; Temperature Tester Type:Thermometer; External Height:155mm; External Width:67mm; External Depth:40mm; Battery Lifetime:500h; Battery Size Code:AA; Connector Type:2 Pin; IP/NEMA Rating:IP65; Operating Temperature Max:50°C; Operating Temperature Min:-10°C; Range:-40ºC to +120ºC; Resolution:0.1 up to 199.9ºC; Sensor Type:Thermistor; Temperature Measuring Range:-40°C to +120°C

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2046T.