Digitron 2003P

MANOMETER, 0-7BAR; SVHC: No SVHC; Pressure Measuring Ranges: 0psi to 19.99psi, 0psi to 101.5psi; Range: 7 Bar;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitron 2003P.

element14 APAC

Datasheet2 pages20 years ago

Descriptions

Descriptions of Digitron 2003P provided by its distributors.

MANOMETER, 0-7BAR; SVHC:No SVHC; Pressure Measuring Ranges:0psi to 19.99psi, 0psi to 101.5psi; Range:7 Bar; Operating Temperature Range:0°C to +50°C ;RoHS Compliant: NA
MANOMETER, 0-7BAR, DIFF; Pressure Measuring Range: 0mbar to 7bar; Resolution (in H2O): -; Accuracy %: 0.15%; Response Time: 12min; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Digitron has several brands around the world that distributors may use as alternate names. Digitron may also be known as the following names:

  • DIGITRON SEMICONDUCTORS
  • Digitron Instrumentation
  • Digitron Electronic
  • DIG
  • Digitron Semi
  • DIGITRON ELECTR