Digithead C-1802Y-001

Cable Assembly, Computer, 2 X DB9 M to D
$ 9.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digithead C-1802Y-001.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-27.59%

Descriptions

Descriptions of Digithead C-1802Y-001 provided by its distributors.

CABLE ASSEMBLY, COMPUTER, 2 X DB9 M TO D
COMPUTER CABLE, 9POS DSUB SOCKET-PLUG; Connector Type A: D Subminiature Socket, 9 Way; Connector Type B: D Subminiature Plug, 9 Way, x 2; Cable Length - Imperial: 1ft; Cable Length - Metric: 304.8mm; Jacket Colour: -; Product
Cable Assembly, Computer, 2 X Db9 M To Db9 F, 1Ft; Conector, Tipo A:Receptáculo D-Sub De 9 Posiciones; Conector, Tipo B:Conectores D-Sub Macho De 9 Posiciones (2); Longitud Del Cable - Imperial:1Ft; Longitud Del Cable - Métrica:305Mm |Digithead C-1802Y-001

Manufacturer Aliases

Digithead has several brands around the world that distributors may use as alternate names. Digithead may also be known as the following names:

  • DIGITHEAD INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-1802Y-001.
  • C1802Y001