Descriptions of Digimess TM10100 provided by its distributors.
POWER SUPPLY, 1CH, 10V, 100A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 10V; Output Current Min: 0A; Output Current Max: 100A; Power Rating: 1kW; Sup