Digimess PM6003-3

POWER SUPPLY, 3CH, 60V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable, Fixed; No. of Outputs: 3 Output; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPM6003-301
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Digimess PM6003-3.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Digimess PM6003-3 provided by its distributors.

POWER SUPPLY, 3CH, 60V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable, Fixed; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: -; Su
POWER SUPPLY 60V 3A TRIPLE; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3; Output Voltage:60V; Output Voltage 2:60V; Output Voltage 3:5V; Output Current:3A; Output Current 2:3A; Output Current 3:3A; Load Regulation:0.01%; Length:365mm; Width:265mm; Height:164mm; Plug Type:Euro, UK; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CE; External Depth:164mm; External Length / Height:365mm; External Width:265mm; Input Voltage:220VAC; Output Type:Variable; Power Supply Type:Desktop External; Supply Voltage:220V; Supply Voltage Typ:110V AC / 220V AC; Weight:6kg; Weight Min:6kg