Digilent 6069-410-036

Multifunction Sync Board, 1.333Msps Rohs Compliant: Yes |Digilent 6069-410-036
$ 2,549

Price and Stock

Inventory History

3 month trend:
-84.62%

Descriptions

Descriptions of Digilent 6069-410-036 provided by its distributors.

Multifunction Sync Board, 1.333Msps Rohs Compliant: Yes |Digilent 6069-410-036
MCC USB-1604HS-2AO: High-Speed Simultaneous USB DAQ Device
DAQ DEVICE MULTIFUNC I/O USB 2.0
Family Name = MCC / Product Type = Development Board / Interfaces = USB / Interfaces = Analogue / Length mm = 142 / Width mm = 180 / Height mm = 38

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc