Digilent 411-002

Analog Discovery Pro 5470: 4 Input 350MHz 1.5GS/s All-In-One Mixed Signal Oscilloscope, Function Generator, Power...
$ 3,499

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Digilent 411-002 provided by its distributors.

Analog Discovery Pro 5470: 4 Input 350MHz 1.5GS/s All-In-One Mixed Signal Oscilloscope, Function Generator, Power Supply, and DMM
MSO, 4+34 CHANNEL, 350MHZ, 1.5GSPS; Product Range:Analog Discovery Pro 5000 Series; Scope Channels:4 Analog, 34 Digital; Bandwidth:350MHz; Sampling Rate:1.5GSPS; Display Memory Depth:-; Calculated Rise Time:-; Scope Display Type:- RoHS Compliant: Yes
Bandwidth MHz = 350 / Channels = 4 / Rise Time ns = 20 / Vertical Sensitivity / Div Min. mV/div = 4 / Vertical Sensitivity / Div Max. V/div = 4 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 1.5 / Power Supply = 110 ... 240 VAC

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc