Digilent 410-351-10

XC7Z010-1CLG400C FPGA Development Board 667MHz/1066MHz 270KB RAM 16MB/1GB SPI Flash
$ 314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-351-10.

Jameco

Datasheet31 pages8 years ago

Inventory History

3 month trend:
+151%

Descriptions

Descriptions of Digilent 410-351-10 provided by its distributors.

XC7Z010-1CLG400C FPGA Development Board 667MHz/1066MHz 270KB RAM 16MB/1GB SPI Flash
Digilent 410-351-10 ZYBO Z7 Zynq-7010 ARM/FPGA SoC Platform
Family Name = Zybo / Product Type = Zynq-7000 ARM/FPGA SoC Development Board / Program Memory MB = 16 / Memory Size GB = 1 / Memory Type = DDR3L / Interfaces = CAN / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB
Dev Kit, Zynq-7000, Arm Cortex-A9; Silicon Manufacturer:Amd; No. Of Bits:-; Silicon Family Name:Zynq-7000; Core Architecture:Arm; Core Sub-Architecture:Cortex-A9; Silicon Core Number:Xc7Z010-1Clg400C; Product Range:- Rohs Compliant: Yes |Digilent 410-351-10

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc