Digilent 410-316

XC7A200T-1SBG484C FPGA Development Board 25MHz/100MHz/450MHz 512MB RAM 32MB EEPROM/Serial Flash
$ 604.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-316.

Farnell

Datasheet29 pages10 years ago
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+38.90%

Descriptions

Descriptions of Digilent 410-316 provided by its distributors.

XC7A200T-1SBG484C FPGA Development Board 25MHz/100MHz/450MHz 512MB RAM 32MB EEPROM/Serial Flash
Digilent 410-316 Nexys Video Artix-7 FPGA: Trainer Board for Multimedia Apps
Family Name = Nexys Video / Product Type = Artix-7 FPGA Trainer Board / Program Memory MB = 32 / Memory Size MB = 512 / Memory Type = DDR3 / Interfaces = Ethernet / Interfaces = UART / Interfaces = USB / Supply Voltage Max. V = 12
Dev Board, Fpga, Nexys Xc7A100T; Silicon Manufacturer:Amd; No. Of Bits:32Bit; Silicon Family Name:Artix-7; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:Xc7A200T; Kit Contents:Dev Board Xc7A200T; Product Range:- Rohs Compliant: Yes |Digilent 410-316

Images

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc