Digilent 410-292

XC7A100T-1CSG324C FPGA Development Board 50MHz/100MHz/450MHz 128MB RAM Serial Flash
$ 378.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-292.

Farnell

Datasheet29 pages11 years ago

Inventory History

3 month trend:
+38.77%

Descriptions

Descriptions of Digilent 410-292 provided by its distributors.

XC7A100T-1CSG324C FPGA Development Board 50MHz/100MHz/450MHz 128MB RAM Serial Flash
Digilent 410-292 Nexys A7-100T FPGA Trainer Board Recommended for ECE Curriculum
Dev Board, Artix-7 Fpga Nexys Ddr; Silicon Manufacturer:Xilinx; No. Of Bits:32Bit; Silicon Family Name:Artix-7; Core Architecture:Microblaze; Core Sub-Architecture:-; Silicon Core Number:Xc7A100T; Kit Contents:Dev Board Xc7A100T; Rohs Compliant: Yes |Digilent 410-292
Family Name = Nexys / Product Type = Artix-7 FPGA Trainer Board / Memory Size MB = 128 / Memory Type = DDR2 / Memory Type = Flash / Interfaces = Ethernet / Interfaces = USB / Interfaces = PCIe / Interfaces = VGA / Interfaces = PWM / Interfaces = PDM / Interfaces = Audio / Interfaces = JTAG / Interfaces = SPI / Interfaces = UART / Interfaces = I²C / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc