Digi International CC-WST-DW69-NM

Wlan Com & Networking Module, 650Mhz Rohs Compliant: Yes |Digi International CC-WST-DW69-NM
$ 95.45

Inventory History

3 month trend:
-0.15%

Descriptions

Descriptions of Digi International CC-WST-DW69-NM provided by its distributors.

Wlan Com & Networking Module, 650Mhz Rohs Compliant: Yes |Digi International CC-WST-DW69-NM
Surface Mount SOM with Cortex A7/Cortex M4 Processor 1GB RAM
System-On-Module STM32MP157C ARM Cortex-A7/ARM Cortex-M4 Processor 2-Core 650MHz 512MB DDR3L SDRAM
ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
WLAN COM & NETWORKING MODULE, 650MHZ;
STM32MP157DUAL GPU 512M SLC NAND
CONNECTCORE MP15 STM32MP157C D

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH