Dialight OPC-11COL

Reflector; Lighting; Led; 10 Mm; Round; 14 Deg; Adhesive
$ 0.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight OPC-11COL.

Master Electronics

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-0.18%

Descriptions

Descriptions of Dialight OPC-11COL provided by its distributors.

REFLECTOR; LIGHTING; LED; 10 MM; ROUND; 14 DEG; ADHESIVE
LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG
LumiLEDs Luxeon Rebel 11mm Optic
OPC-11COL, DIALIGHT CORPORATION
Collimator, Luxeon Rebel Leds; Tipo De Lente:-; Tipo De Haz:-; Color De La Lente Para Led:-; Diámetro De La Lente:11.2Mm; Lente, Perfil:-; Lente, Material:-; Altura De Las Lentes:3.8Mm; Para Usar Con:Luxeon Rebel Leds |Dialight OPC-11COL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali