Dialight OP-015

20Mmfformseriesoptc-15Dgplasticpartsusedinledlig Rohs Compliant: Yes |Dialight OP-015
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight OP-015.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet2 pages18 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.71%

Supply Chain

Country of OriginFinland
Introduction Date2007-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight OP-015 provided by its distributors.

20Mmfformseriesoptc-15Dgplasticpartsusedinledlig Rohs Compliant: Yes |Dialight OP-015
LED Lighting Lenses 20MM F'FORM SERIES OPTC -15 DG
OP015; OP0 Series LED Lens; 20 deg Medium Beam
LENS CLEAR 30DEG MEDIUM SNAP IN
LENS, MEDIUM, 20MM; Lens Type: Multi-LED; Beam Type: Medium; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP0-15
  • OP015