Dialight 860-1R01-002

Obstruction Signal Beacon, Flashing/steady, Red, 120VAC, 120MA, 860 Series
$ 792.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 860-1R01-002.

IHS

Datasheet2 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 860-1R01-002 provided by its distributors.

OBSTRUCTION SIGNAL BEACON, FLASHING/STEADY, RED, 120VAC, 120MA, 860 SERIES
Red LED Obstruction Light Double 120V
RS APAC
Single Color LED Display Cluster, Red
LED OBSTRUCTION LIGHT, 120V, 120mA; IP /; LED OBSTRUCTION LIGHT, 120V, 120mA; IP / NEMA Rating:IP65 / NEMA 4X; Current Rating:120mA; Forward Voltage:120V; Length:359.2mm; Light Source:LED
Led Obstruction Light, 120V, 120Ma; Module Lens Colour:Red; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Visual Signal Type:-; Lens Diameter:-; Product Range:-; Ip/Nema Rating:Ip65, Nema 4X; Power Rating:15W; Current Rating:120Marohs Compliant: Yes |Dialight 860-1R01-002

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8601R01002