Dialight 800-1030-03-504

15/32 in press to test panel mount indicator base only. Solder terminals
$ 32.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 800-1030-03-504.

Master Electronics

Datasheet1 page11 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-28.33%

Descriptions

Descriptions of Dialight 800-1030-03-504 provided by its distributors.

15/32 in press to test panel mount indicator base only. Solder terminals
T-1 3/4 Midget Flange Base, Relampable Incandescent
Press To Test IND. | Dialight 800-1030-03-504
Panel Indicator Base, Flanged, T-1 3/4; Voltage Rating:-; Mounting Hole Dia:11.9Mm; Accessory Type:Lamp Base; For Use With:Dialight Press-To-Test Panel Mount Indicators; Bulb Size:T-1 3/4 (5Mm); Lamp Base Type:Midget Flange Rohs Compliant: No |Dialight 800-1030-03-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800103003504