Dialight 686-1132-121F

Single Color LED, Red, 18mm
$ 6.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 686-1132-121F.

IHS

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 686-1132-121F provided by its distributors.

Single Color LED, Red, 18mm
LED Panel Mount Indicators 16mm HR/R PMI-6VDC
16MM HR/R PMI-6VDC
Panel Indicator, 16.5Mm, Red, 6Vdc; Led Color:Red; Operating Voltage:6Vdc; Mounting Hole Dia:16.5Mm; Forward Current If:20Ma; Luminous Intensity:660Mcd; Ip/Nema Rating:Not Rated; Product Range:686 Series Rohs Compliant: Yes |Dialight 686-1132-121F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6861132121F