Dialight 679-2415-344F

LED Panel Mount Indicator Uni-Color Blue 270mcd 2-Pin
$ 7.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 679-2415-344F.

IHS

Datasheet2 pages4 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 679-2415-344F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 270mcd 2-Pin
PANEL INDICATOR, 9.5MM, BLUE, 24VDC; LED; PANEL INDICATOR, 9.5MM, BLUE, 24VDC; LED Color: Blue; Operating Voltage: 24VDC; Mounting Hole Dia: 9.5mm; Forward Current If: 20mA; Luminous Intensity: 270mcd; IP / NEMA Rating: IP66,
LED Panel Mount Indicators 9mm HB/B PMI-24VDC With O Ring
679-2415-344F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6792415344F