Dialight 679-2322-333F

LED Panel Mount Indicator Uni-Color Orange 2000mcd 2-Pin
$ 6.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 679-2322-333F.

IHS

Datasheet2 pages4 years ago

element14 APAC

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 679-2322-333F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 2000mcd 2-Pin
LED Panel Mount Indicators 9mm HO/O PMI-12VDC With O Ring
Single Color LED, Orange
LED PNL IND ORANGE SOLDER LUG
LED PANEL INDCATOR ORANGE 12V
new, original packaged
9.5MM HORN PMI 12VDC ORING
Panel Indicator, 9.5Mm, Orange, 12Vdc; Led Color:Orange; Operating Voltage:12Vdc; Mounting Hole Dia:9.5Mm; Forward Current If:20Ma; Luminous Intensity:1.57Cd; Ip/Nema Rating:Ip66, Nema 4X; Product Range:679 Series Rohs Compliant: Yes |Dialight 679-2322-333F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6792322333F