Dialight 679-1122-331F

LED Panel Mount Indicator Uni-Color Red 624nm 2100mcd 2-Pin
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 679-1122-331F.

JRH Electronics

Datasheet2 pages4 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 679-1122-331F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 624nm 2100mcd 2-Pin
LED Panel Mt. Indicators 9mm HR/R PMI-12VDC With RoHS Compliant: Yes
PANEL INDICATOR, 9.5MM, RED, 12VDC; LED Color: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 9.5mm; Forward Current If: 20mA; Luminous Intensity: 485mcd; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 679 Series
LED PNL IND RED 6MM SOLDER LUG

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6791122331F