Dialight 678-1435-234F

LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin
$ 4.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 678-1435-234F.

IHS

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-08-31
LTD Date2021-07-09

Descriptions

Descriptions of Dialight 678-1435-234F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin
Single Color LED, High Bright Blue, T-4, 10mm
INDICATOR PANEL MOUNT LED 8MM GREEN 12V 20MA 100K HRS 678 SERIES
LED Panel Mount Indicators 8mm HB/B PMI-12VDC
678-1435-234F, DIALIGHT CORPORATION
PANEL INDICATOR, 8.2MM, BLUE, 12VDC
Panel Indicator, 8.2Mm, Blue, 12Vdc; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:8.2Mm; Forward Current If:20Ma; Luminous Intensity:5.473Cd; Ip/Nema Rating:Not Rated; Product Range:678 Series Rohs Compliant: Yes |Dialight 678-1435-234F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6781435234F