Dialight 678-1415-334F

LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin
$ 7.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 678-1415-334F.

JRH Electronics

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 678-1415-334F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin
PANEL INDICATOR, 8.5mm, BLUE, 12VDC; LED; LED Color:Blue; Operating Voltage:12VDC; Mounting Hole Dia:8.5mm;
Single Color LED, High Bright Blue, T-1 3/4, 5mm
LED Panel Mt. Indicators 8mm HB/B PMI-12VDC With RoHS Compliant: Yes
INDICATOR PANEL MOUNT LED 8MM GREEN 12V 20MA 100K HRS 678 SERIES
LED PNL IND BLUE 5MM WIRE LEADS
PANEL INDICATOR, 8.5MM, BLUE, 12VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6781415334F