Dialight 678-1412-324F

LED Panel Mount Indicator Uni-Color Blue 220mcd 2-Pin
$ 7.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 678-1412-324F.

IHS

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 678-1412-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 220mcd 2-Pin
LED Panel Mt. Indicators 8mm HB/B PMI-6VDC With O RoHS Compliant: Yes
Single Color LED, High Bright Blue, T-1 3/4, 5mm
LED Panel Mount Indicators 8mm HB/B PMI-6VDC Wi th O Ring
PANEL INDICATOR, 8.5MM, BLUE, 6VDC; LED Color: Blue; Operating Voltage: 6VDC; Mounting Hole Dia: 8.5mm; Forward Current If: 20mA; Luminous Intensity: 220mcd; IP / NEMA Rating: Not Rated; Product Range: 678 Series
LED PNL IND BLUE 5MM SOLDER LUG

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6781412324F